Molex Woodhead Watertite Plugs & Receptacles

Molex Woodhead Watertite Wet Location Wiring Solutions deliver durable watertight wiring devices designed for harsh industrial and outdoor environments. Featuring compression-sealed cord ends, floating blade construction for improved electrical connections, and certifications including NSF, IP69K, NEMA 4X/6P, UL, and CSA, these devices provide reliable performance in applications such as food and beverage processing, construction sites, outdoor events, amusement parks, and disaster relief operations.

Features

  • 3-piece cord grip provides advanced pull-out protection
  • Color-coded terminal screws preset in the open position, ready to wire
  • Compression nut achieves maximum torque simply by hand tightening
  • Compression ring secures the liquid-tight seal and helps maintain maximum compression force
  • Floating blade construction provides self-alignment, and a better mechanical and electrical connection minimizing wear and heat generation
  • Multiple-seal plug/ connector interface keeps out contaminants; resists vapor and water including 2000psi washdown
  • Patented cable glove seal ensures seamless connection to cordset while preventing water ingress
  • Rubber grommet optimum wedge angle provides a superior seal and the highest attainable gripping force

Applications

  • Amusement parks
  • Construction sites
  • Disaster relief
  • Food and beverage processing
  • Oil and gas
  • Outdoor concerts
  • Petrochemical facilities