Molex Woodhead Super-Safeway Ground Fault Circuit Interrupters (GFCI) Power Outlet Strips provide inline ground-fault protection with manual or automatic reset functions. These devices include local trip indication alongside test and reset controls at the point of use, improving user response time. The units use sealed, industrial‑duty housings with internal strain relief and floating‑blade construction for alignment and durability. These components offer current ratings up to 30A at 120V, compatibility with NEMA 5‑15, 5‑20, L5‑20, L6‑30 configurations, cord lengths from around 0.6m to over 7m, and options for yellow SJEOOW or SJTW cord types with weather‑rated enclosures. Applications include construction sites, industrial power delivery, temporary outdoor wiring setups, job‑site power distribution, maintenance and repair operations.
Molex Woodhead Super-Safeway GFCI Power Outlet Strips
Features
- Automatic or manual reset options
- Built-in test and reset buttons
- Cord options with SJEOOW or SJTW ratings
- Floating blade construction for alignment
- Ground-fault circuit interruption protection
- Indicator for trip status
- Industrial-duty sealed housing
- Internal strain relief design
- Multiple NEMA configurations available
- Weather-resistant enclosures
Applications
- Construction sites
- Industrial facilities
- Job-site power distribution
- Maintenance and repair operations
- Temporary outdoor wiring setups