Molex Woodhead Super‑Safeway Plugs and Receptacles pair heavy‑duty plug housing with receptacle designs rated for general industrial applications. These devices include internal strain-relief and floating-blade construction to maintain alignment, support durability, and resist pull-out forces. The units use impact-resistant nylon or polycarbonate housings with weather-resistant ratings up to NEMA 4X or 3R depending on configuration. These devices offer voltage and current ratings ranging from 125V / 15A in NEMA 5‑15 configurations up to 250V / 30A in NEMA L6‑30 and L16‑30 configurations, choose manual or automatic reset GFCI options, and available cord lengths from approximately 0.6m (2ft) up to 15m (50ft) using SJTW or SJEOOW cord types. Applications include construction sites, industrial facilities, power distribution for temporary wiring setups, maintenance and repair operations, and severe‑service environments.
Molex Woodhead Super-Safeway Plugs and Receptacles
Features
- 0.6m to 15m cord lengths with SJTW or SJEOOW types
- 125V / 15A to 250V / 30A electrical ratings
- Automatic or manual reset GFCI options
- Floating-blade construction for proper alignment
- Impact-resistant nylon or polycarbonate housings
- Internal strain relief for cable protection
- NEMA 3R or 4X weather-resistant ratings
- Plug and receptacle configurations for various NEMA types
Applications
- Aircraft construction/airports
- Construction site
- Facility maintenance
- Petrochemical
- Power distribution
- Pulp and paper manufacturing