Power Connectors

Molex

 

Featured Products

Current up to 5.0A

Mini50  

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. More Info

Nano-Fit

Nano-Fit Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out. More Info

Standard .062" Pin and Socket  

Standard .062" pin and socket connector system for power or signal rated up to 5 amperes per circuit with standard brass terminals. More Info

Current up to 15A

EdgeMate Wire-to-Edge-Card

Eliminating the need for mating headers, EdgeMate power connectors offer positive PCB-locking and significant cost savings for wire-to-edge-card terminations in appliance, industrial and lighting applications. More Info

KK 396  

Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. More Info

Ditto Wire-to-Wire  

Available in glow wire capable and positive lock versions, Ditto wire-to-wire interconnects halve the tooling and setup costs of low-amperage consumer and lighting applications for increased cost-savings and operational efficiency. More Info

H-DAC 64 Unsealed  

The H-DAC 64 single- and dual-row connector system provides space saving, flexible options for unsealed applications. More Info

ValueSeal Wire-to-Wire  

Achieve both cost efficiencies and IP65 sealing protection with the innovative, one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications. More Info

Ultra-Fit  

Eliminate same-circuit-size cross mating, optimize space savings and ease assembly with low mating force, high-density Ultra-Fit Power Connectors. More Info

Standard .093" Pin and Socket

Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applications. More Info

SolderRight Direct-Solder  

Ideal for tight packaging constraints, low-profile SolderRight Direct-Solder Terminals enable right-angle connections onto a PCB at a low applied cost. More Info

VersaBlade Wire-to-Wire

VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V and 15.0A with superior mating reliability, polarization and easy harness assembly. More Info

Micro-Fit 3.0  

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, an 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. More Info

Mini-Fit Family  

Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively, while blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications. More Info

Current up to 25A

RAST  

RAST has become the industry standard in home appliance wiring-harnesses. Our comprehensive RAST connector offering includes RAST 5 IDT and crimp, RAST 2.5 IDT and RAST power IDT. All RAST versions offer a full range of vertical and right-angle mating headers. Standard and custom polarization and keying options are available upon request. All Molex RAST IDT and headers are glow-wire compliant, UL, CSA and VDE approved. More Info

Sabre  

High-Current Wire-To-Wire and Wire-To-Board Connector Family with a TPA feature that Prevents Terminal Backout in High Vibration Applications. More Info

MLX  

An industry compatible line of 2.13mm diameter plug and cap power connections, interchangeable, intermateable and intermountable with industry standard products. More Info

Mega-Fit  

Mega-Fit Power Connectors deliver cutting-edge current density at 23.0A per circuit; terminals provide six independent contact points for long-term reliability in virtually every industry and application. More Info

Current 26A and above

EXTreme LPHPower™

High-current, low-profile EXTreme LPHPower connector extends mounting flexibility to backplane or midplane mating applications. More Info

Stac64™

Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling; female connectors feature only pressure-activated design in the industry. More Info

Super Sabre  

Delivering 34.0A per blade and withstanding up to +125°C operating temperatures, Super Sabre Power Connectors use proven technology for long-term performance and reliability in virtually every industry. More Info

MultiCat  

High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories. More Info

μPDB Custom Sealed Modules

For customers looking to add or relocate power switching and circuit protection in vehicles, microPDB Custom Sealed Modules deliver the smallest footprint, easiest customization and most cost-effective solution in the industry. More Info

EXTreme PowerEdge™

EXTreme PowerEdge connectors with signal contacts for combined high-power and signal card edge or bus bar tab applications. More Info

Mini-Fit Sr.  

A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. More Info

EXTreme Ten60

Designed for board-to-board, wire-to-board and panel-to-board applications, EXTreme Ten60Power hybrid power-and-signal solutions provide up to 260.0A per linear inch, fast response times and easy-to-configure modules . More Info

EXTreme Guardian  

Exceed high-current and reliability requirements with EXTreme Guardian Power Connector System, providing EMI/RFI shielding with overmolded and non-overmolded cable harness options in vertical and right-angle configurations for design flexibility. More Info

EXTreme PowerMass™

Molex’s EXTreme PowerMass connectors are designed to support power supplies and systems that require very high-current transfer in challenging and thermal-constrained spaces. More Info

Commercial Unmanned (UAV/UAS)

Reliable and proven EXTreme Power™ Products, ideal for battery-cartridge use, provide high current in a robust, compact size as required in UAV/UAS systems. More Info

PowerPlane Bus Bar

PowerPlane Bus Bar Power Connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications. More Info

Fit Connectors

Nano-Fit

Nano-Fit Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out. More Info

Micro-Fit 3.0  

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, an 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. More Info

Ultra-Fit  

Eliminate same-circuit-size cross mating, optimize space savings and ease assembly with low mating force, high-density Ultra-Fit Power Connectors. More Info

Mega-Fit  

Mega-Fit Power Connectors deliver cutting-edge current density at 23.0A per circuit; terminals provide six independent contact points for long-term reliability in virtually every industry and application. More Info

Mini-Fit Family  

Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively, while blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications. More Info

Sealed Connectors

MX120G

Molex’s sealed MX120G connectors offer greater cost and space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. More Info

MX120G Datasheet

MX64

Designed to USCAR Approved Footprints and Meet USCAR Testing Requirements. More Info

MXP120™

The high-performance, compact MXP120 Sealed Connection System is designed to perform in harsh environments and can replace common 1.50mm systems in space-constrained safety-restraint, body electronics and powertrain applications. More Info

MX150L™

Designed for commercial-vehicle, marine and other harsh environments, the pre-assembled, submersible MX150L Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. More Info

MX150

A high-performance sealed and unsealed connector system offering reduced package sizes and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. More Info

MX123

Designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments, the MX123 Sealed Connection System offers a rugged, fully-sealed interface with the smallest packaging size in the industry. More Info

CMC and CMX Sealed, Hybrid

CMC and CMX connector family from Molex is an IP6K9k sealed, modular, high-density and hybrid connection system developed for the transportation industry. More Info

Imperium High Voltage/High Current (HVHC)

Delivering superior shielding and current density, the Imperium Connector System safely operates in extreme shock and vibration conditions found in the hybrid-electric and electrification commercial vehicle markets. More Info

Specialty Power Connectors

Battery Connectors

Molex supplies a wide range of battery connectors, all designed to provide a robust and reliable contact interface and a high number of mating cycles. More Info

Self-Contained Power Connector (SCPC)

A simple two-piece system used to splice and tap solid and stranded non-metallic sheathed cable, quickly and easily. More Info

Molex Power Connectors

More Resources

Molex Logo