Molex FCT D-Sub Crimping Tools offer excellent performance for reliable electrical connections with high-quality construction that provides longevity with proper care of hand tools. These manual hand-crimping tools feature an automatic processing lock that gives a measure of safety in the event of an incorrect crimping process. The FCT crimping tools with 8-impression crimps help to ensure maximum tensile strength with most closed-barrel contacts, and their variability provides adjustable crimping tools for different wires. These crimping tools are portable for field use, offering convenience, while precise crimp tools are lightweight to carry. Molex FCT D-Sub crimping tools are used in commercial aerospace, the general market, industrial automation, medical, railways, robotics, and measurement.
Molex FCT D-Sub Crimping Tools
Features
- Adjustable tools for various wire sizes
- Automatic locking mechanism
- Durable construction
- Manual crimping tool
- Portable for field use
Applications
- Commercial aerospace
- General market
- Industrial automation
- Medical
- Railways
- Robotics
- Test and measurements