Littelfuse MINI FL1 32V PCB Fuse Holder
Littelfuse MINI FL1 32V PCB Fuse Holder is designed to work with specific MINI blade fuses up to 30A. These fuse holders have a heat-resistant, black, and glass fiber-reinforced thermoplastic body. The Littelfuse MINI FL1 Series 32V PCB Fuse Holder allows adding a MINI fuse to a Printed Circuit Board (PCB) without cutting or splicing. These fuse holders are used in automotive PCB fusing, accessories, sensors, or vehicle control circuit protection.
Features
- Compatible with MINI blade fuses
- Heat-resistant, black, and glass-fiber-reinforced PBT body
- Made for installing a MINI blade fuse on a PCB
- Multiple MINI FL1 Series fuse holders can be mounted in a row
- Tin-plated copper alloy terminals fit into a 7.62mm pitch
Applications
- Accessory, sensor, and vehicle control circuit protection
- Automotive PCB fusing
- Battery packs
- Industrial controls
- Lighting ballast
Technical Specifications
| Parameters | Values |
|---|---|
| Continuous current rating | 22A |
| Flammability rating | UL94 V-0 |
| Maximum current rating | 30A |
| Maximum voltage rating | 32VDC |
| Mounting method | PCB Mount |
Video
This TTI Tech Specs video for Littelfuse MINI FL1 Series 32V PCB Fuse Holder is designed to work with specific MINI blade fuses up to 30A. The PCB fuse holder offers a heat-resistant, black, glass fiber-reinforced thermoplastic body with a UL94 V-0 flammability rating.
See the video transcript below
Video Transcript
"A circuit with proper protection will see your enemies fall."- Sun Tsu, probably. Whether he actually said that quote or not isn't relevant. The importance of fuses, however, cannot go understated. The MINI FL1 Fuse holder series from Littelfuse provides engineers with a robust option for applications where replaceable fuses are needed. The MINI FL1 Series works with MINI blade fuses with fuse ratings up to 30A, and the maximum continuous current rating of the fuse holders is 22A.
The UL 94 V-0 flammability rating makes the MINI FL1 Series ideal for applications requiring fire-resistive properties, and the maximum operating voltage of 32VDC allows for it to be used in many applications including power supplies and automotive vehicles. Finally, the through-hole design allows for the fuse holders to be used with PCBs, and they also support row mounting so multiple fuses in parallel can be kept together.