Littelfuse MEGA 298 Bolt Down Fuse Holders

Littelfuse MEGA 298 Bolt Down Series High Current Fuse Holders are high-amp fuse holders; it’s ideal for battery and alternator connections as well as providing ultra-high-current protection for other types of heavy gauge cables. Interlocking pins on the sides connect to additional MEGA 298 Bolt-Down Series fuse holders for multi-fuse applications. 

The MEGA 298 Bolt-Down Series fuse holder is offered in a wide variety of configurations. Base style options include one with M6 mounting holes and one with extended M6 mounting slots measuring 15mm long. Additionally, there are configurations available with and without fuses. The UL 94-rated cover included with each fuse holder features 6 available locations for openings

Features

  • Base styles available with M6 mounting holes or extended M6 x 15mm slots
  • Compatible with MEGA bolt-down fuses
  • Configurations may also include a thermoplastic tether, insulators, ratchet fasteners, and/or mounting hardware
  • Glass-filled thermoplastic body houses M8 or M6 input and output terminals
  • Included UL 94 rated protective cover has 6 available locations for openings to accommodate various cable entry needs
  • Interlocking pins on the sides of the fuse holder connects to additional MEGA 298 Bolt-Down Series fuse holders to create a multi-fuse block

Applications

  • Battery and alternator connections
  • Body builders
  • High-current circuit protection
  • Medium-duty vehicles

Technical Specifications

Parameter Value
Maximum current rating  500A, 400A
Maximum voltage rating 32VDC, 72VDC 
Agency approval VS-005002/VS-005005
Humidity 97%±3% relative humidity at 40°C±3C for 16 hrs
Ignition protection V-2
Ignition proof UL- 94
Ingress protection Dust protection
Ingress rating VS-005002/VS-005005
Terminals M8 Stud, M6 Stud