Littelfuse 505 Ceramic Fuses

Littelfuse 505 Series Ceramic Fuses are lead-free 3AB, fast-acting ceramic devices with a compact form factor of 6.3mm x 32mm. These fuses are available in cartridge and axial lead variants with various lead-forming dimensions. The 505 series offer a remarkable interrupting rating at 500V which ensures the circuit is well-protected under high current short circuit conditions. These components feature Nickel plated brass caps and operate from -55°C to +125°C temperature range. The 505 series ceramic fuses are suitable for circuit protection in high-energy applications.

Features

  • Available in cartridge and axial lead form and with various lead-forming dimensions
  • Compact size
  • Conforms to EN 60127-1 and EN 60127-7
  • Cylindrical body size
  • High interrupting rate
  • Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
  • RoHS-compliant and lead-free

Applications

  • Three-phase power supplies
  • Uninterruptible power supplies (UPS)

Technical Specifications

Parameters Values
Current rating 20000A
Operating temperature range -55°C to +125°C
Size 6.3mm x 32mm
Voltage rating 500VAC/VDC