Littelfuse 508 Series Lead-Free 3AB Fuses provide circuit protection for high-energy applications with a 1000V rating. These devices feature a 10,000A interrupting rating and a compact 6.3mm × 32mm form factor. The design includes cartridge and axial lead options for versatility. These fuses operate within a temperature range of -55ºC to +125ºC and support ampere ratings from 0.315A to 1A. The 508 series uses a ceramic body, nickel-plated brass caps, and tin-plated copper leads. These components are ideal for supplementary protection in appliances and utilization equipment, safeguarding components and internal circuits.
Littelfuse 508 Series Lead-Free 3AB Fuses
Features
- -55ºC to 125ºC operating temperature range
- 0.315A to 1A current ratings
- 6.3mm × 32mm compact form factor
- 10,000A interrupting rating
- 1000V voltage rating
- Cartridge and axial lead configurations
- Ceramic body
- Nickel-plated brass caps
- RoHS compliant and lead-free
- Tin-plated copper leads
Applications
- Appliance protection
- Component-level circuit protection
- Internal circuit protection
- Utilization equipment protection