KOSTAL KS 22 HV Class 4 Automotive Connectors
KOSTAL KS 22 HV Class 4 Automotive Connectors offer IP67 and IP6K9K certified waterproof sealed connection system which prevents any water damage. These connectors also provide HVIL integration and IPxxB/IPxxD-certified touch protection. The KS 22 connector provides a tab header attachable with a single screw in a sealed area. These automotive connectors offer an operating temperature range from -40°C to +140°C and are applicable in batteries, inverters, and high voltage/high-current modules.
Features
- Cable types validation according to:
- B21 70 50
- LV-215
- USCAR
- HVIL integration
- IP67, IP6K9K sealing protection
- IPxxB/IPxxD touch protection
- Tab-Header attachable with a single screw in sealed areas
- Waterproof sealed connection system
Applications
- Batteries
- DC-DC converters
- High-voltage/high-current modules
- Inside sealed areas
- Inverters
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage range | 1000V at 5500m ASL (maximum 3300V DC) |
| Current carrying capacity | 252A @ 80°C, 50 mm2 Cu |
| Operating temperature range | -40°C to +140°C |
| Cable cross-section | 16mm2 to 50mm2, Cu and AI wires |
| EMI shielding class | <-50dB (1-300MHz) |