KOSTAL KS 22 Battery Module Connectors

KOSTAL HV Class 4 KS 22 Battery Module Connectors offer safety and easy assembly enabling the highest flexibility when designing the package layout. These battery module connectors include an automated robotic connector assembly. The KS 22 battery module connectors provide a low and stable resistance connection system. These devices feature an operating temperature range from -40°C to +140°C. Typically, KS 22 battery module connectors are used in high-voltage/high-current battery module connectors, batteries, inside sealed areas, and other devices.

Features

  • Automated robotic connector assembly
  • Efficient
  • IPxxB/IPxxD touch protection
  • Low and stable resistance connection system
  • Multiple codings
  • Provides flexible connection
  • Robust
  • Safe
  • Touch protection

Applications

  • Batteries
  • High-voltage/high-current battery module connector
  • Inside sealed areas
  • Other devices

Technical Specifications

Parameters Values
Cable cross-section 16mm2 to 95mm2
Current carrying capacity 359A at 80°C, 95mm2 Cu
Operating temperature range -40°C to +140°C
Voltage range 1000V at 5800m ASL (maximum 3300V DC)

KS 22 Battery Module Connectors Dimensions

KOSTAL KS 22 Battery Module Connectors Dimensions Receptacle Housing
KOSTAL KS 22 Battery Module Connectors Dimensions Tab Header