KOA Speer SG73-RT Surge Current Flat Chip Resistors

KOA Speer SG73-RT Series Surge Current Flat Chip Resistors have high anti-sulfuration-proof characteristics and are superior to the RK73 series chip resistors when it comes to pulse-withstanding voltage. These devices are available in a variety of power ratings and operate over a temperature range from -55°C to +155°C. The SG73-RT flat resistors are suitable for both reflow and flow soldering and feature lead-free terminations that meet EU RoHS requirements. find applications in automotive, avionics, and electric instrumentation.

Features

  • AEC-Q200 tested
  • EU RoHS compliant
  • High anti-sulfuration characteristic
  • High pulse withstanding voltage
  • Lead-free terminations
  • Suitable for both reflow and flow solderings

Applications

  • Automotive
  • Avionics
  • Electric instrumentation
  • Industrial control systems
  • Power meter/conditioner
  • Solar/wind inverter circuits

Technical Specifications

Parameters Values
Power rating range 0.1W to 1W
Maximum working voltage range 50V to 200V
Maximum overload voltage range 100V to 400V
Operating temperature range -55°C to +155°C
Resistance range 1Ω to 1MΩ