KOA Speer RK73-RT Anti-Sulfur Flat Chip Resistors

KOA Speer RK73-RT Series Anti-Sulfur Flat Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range from -55°C to +155°C. The RK73-RT resistors use thick metal glaze film to provide high heat resistance and weather resistance for high stability and reliability. These devices meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. The RK73-RT series is ideal for industrial, automotive, transportation, telecommunication, and consumer markets.

Features

  • AEC-Q200 qualified
  • EU RoHS compliant
  • High anti-sulfuration characteristics
  • High heat resistance and weather resistance
  • High stability and reliability
  • High sulfuration-proof inner top electrode material 
  • Lead-free terminations
  • Meets ASTM-B-809 FOS testing
  • Metal glaze thick film 
  • Triple-layer electrode structure

Applications

  • Automotive
  • Consumer market
  • Telecommunication
  • Transportation

Technical Specifications

Parameters Values
Operating temperature range -55°C to +155°C
Maximum working voltage range 20V to 200V
Maximum overload voltage range 30V to 400V
Resistance range 1Ω to 10MΩ
Precision tolerances 0.5% to 1.0%
Power rating range 30mW to 1W