KOA Speer RF73 Fusing Flat Chip Resistors

KOA Speer RF73 Fusing Flat Chip Resistors come with lead free terminations and are RoHS compliant and meet UL 1412 safety regulations. These devices have a resistor and have functionality and are flow and reflow soldering compatible. The RF73 resistors feature a resistance range from 0.2Ω to 510Ω and a maximum power rating of 1W. These resistors have a maximum fusing time of 60s and an operating temperature range from -55°C to +125°C. Typical applications include automotive electronics, consumer and industrial electronics, communication equipment, power supplies and converters, and overcurrent/overvoltage protection circuits.

Features

  • Dual resistor and fuse functionality
  • Compatible with flow and reflow soldering
  • Lead-free terminations with RoHS compliance
  • Rapid overvoltage protection
  • RK73 series footprint compatibility
  • UL1412 safety certification recognized

Applications

  • Automotive electronics
  • Communication equipment
  • Consumer electronics
  • Industrial electronics
  • Overcurrent and overvoltage protection circuits
  • Power supplies and converters

Technical Specifications

Parameters Values
Tolerance ±5%
Operating Temperature Range -55°C to +125°C
Maximum Fusing Time 60s
Maximum Power Rating 1W
Resistance Range 0.2Ω to 510Ω