KOA Speer WK73 Wide Terminal Resistors

KOA Speer WK73 Wide Terminal Resistors are wide-side termination (reverse-geometry) type flat chip resistors. These resistors have high reliability and performance with a Temperature Coefficient of Resistance (T.C.R) of ±100 x 10-6/K. These wide terminal resistors are AEC-Q200 tested and meet EU RoHS standards. The WK73 series includes the WK73R, WK73R Higher Power, WK73-RT, WK73S, and WK73S Higher Power resistors. The WK73-RT features high anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material. These devices are AEC-Q200 tested and meet EU RoHS requirements. The WK73 series resistors operate over a temperature range from -55°C to +155°C. These components are used in automotive electronics, high-power circuits, and industrial equipment.

Features

  • AEC-Q200 tested
  • High reliability and performance with T.C.R. ±100 x 10-6/K
  • Lead-free and meets EU RoHS requirements
  • Wide-side termination (reverse-geometry) type flat chip resistor

Applications

  • Automotive:
    • Anti-lock braking systems
    • Electrical Control Units (ECU)
    • Headlights
    • Motors
  • Industrial:
    • DC/DC converters
    • Motor controls
    • Power suppliers

Technical Specifications

 Series Power Rating Rated ambient Temperature Rated terminal part temperature TCR (x 10-6/K) Datasheet
(PDF)
WK73R 0.33W to 2.0W 70°C 100°C to 125°C ±100 to ±200 Datasheet
WK73R Higher Power 1.5W to 3.0W 70°C 95°C ±100 to ±200 Datasheet
WK73S 0.75W to 2.0W 70°C 100°C to 125°C 0 to ±800 Datasheet
WK73S Higher Power 1.5W to 3.0W 70°C 95°C ±100 to ±800 Datasheet
WK73-RT 0.75W to 2W 70°C 100°C to 125°C ±100 to ±200 Datasheet