Knowles Capacitors PSL Series MLCCs
Knowles Syfer PSL Series Multilayer Ceramic Capacitors (MLCCs) are designed to exact standards using a screen-printing process that provides high-quality components suitable for power supplies, DC-DC converters, LED lighting, and other demanding applications. The PSL series MLC capacitors come in chip sizes 0805 to 2220 and offer C0G/NP0 and X7R dielectric options. These MLCCs feature an operating temperature range from -55°C to +125°C and an insulation resistance of 100GΩ or 1000s.
Features
- 0805 to 2220 chip sizes
- 50V to 5kV voltage range
- AEC-Q200 qualified parts for high reliability and automotive applications
- Available ex-stock from global distribution partners
- C0G/NP0 and X7R dielectric options
- RoHS compliant
- Sample kits available
Applications
- Aerospace
- Automotive
- DC-DC converters
- Industrial
- LED lighting
- Military
- Power supplies