Knowles Capacitors StackiCap MLCCs

Knowles Capacitors / Syfer StackiCap MultiLayer Ceramic Capacitors (MLCCs) are designed to provide high Capacitance Value (CV) in compact packages and offer volumetric efficiency in high-voltage X7R ceramic capacitors. These capacitors are combined with FlexiCap stress-relieving terminations that have the potential to replace film and tantalum capacitors. The StackiCap MLCCs come with a maximum capacitance of 5.6µF and an insulation resistance of 100GΩ or 500s whichever is less. Knowles Syfer StackiCap MLCCs with an aging rate of <2% per decade is applicable in power supplies, lighting, aerospace electronics, and high voltage applications where a large amount of capacitance is required.

Features

  • FlexiCap termination
  • Higher voltage/capacitance in smaller case sizes with increased thickness
  • Lead-free X7R dielectric
  • Monolithic HV ceramic MLCC
  • Offers significant size savings and cost savings
  • Patented internal design with stress-relieving layers to prevent electromechanical cracking
  • RoHS and REACH compliant

Applications

  • Aerospace electronics
  • DC-DC converter
  • Lighting
  • Switch mode power supplies
  • Tank and snubber circuits
  • Voltage multipliers

Technical Specifications

Parameters Values
Ageing Rate <2% per decade
Dissipation Factor ≤0.025
Insulation Resistance (IR) 100GΩ or 500s(whichever is the less)
Maximum Capacitance 5.6µF
Maximum Dielectric Withstand Voltage 50mA (voltage applied for 5±1s)
Temperature Coefficient of Capacitance ±15% from -55˚C to +125˚C

Video

This TTI Tech Specs video for Knowles Capacitors StackiCap X7R MLCCs explains that StackiCap Surface Mount MLCCs feature a unique patented construction and Knowles FlexiCap terminations to deliver high CV in compact packages. The capacitors can replace film or tantalum capacitors to reduce weight and PCB area in applications such as power supplies or tank and snubber circuits. StackiCap MLCCs are offered in case of sizes from 1812 to 3640 covering capacitance values up to 5.6μF and voltage ratings up to 2000V, with additional sizes in development.

See the video transcript below

Video Transcript

I went to an engineering magic show once and this engineer pulls out two capacitors, says things like Abraca-stacka and Ala-capacitor, then smashed them together into one stacked capacitor. Was it really magic? No, just a quick switch to show us a Knowles StackiCap capacitor. StackiCap surface mount MLCCs feature a unique patented construction and Knowles FlexiCap terminations to deliver high CV in compact packages.

The capacitors can replace film or tantalum capacitors to reduce weight and PCB area in applications such as power supplies or resonance tanks and snubber circuits. StackiCap MLCCs are offered in case of sizes from 1812 to 3640 covering capacitance values up to 5.6μF and voltage ratings up to 2000V, with additional sizes in development. The capacitors have an X7R dielectric for stable operation up to +125°C, and AEC-Q200-qualified variants are available.

See More Knowles Capacitors Resources