Automotive Grade Capacitors
Knowles
TTI stocks a range of high quality automotive grade components by Knowles.
AEC-Q200 FlexiCap™ MLC Capacitors
Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs are suitable for harsh automotive environments. These FlexiCap MLCCs range up to 1kV voltage rating for the requirements of modern automotive applications. The AEC-Q200 MLCCs ranges include standard MLCCs, StackiCap™ MLCCs, open mode and tandem capacitors, and 3-terminal EMI components. These MLCCs operate at temperature ranging from -55ºC to 125ºC. The AEC-Q200 FlexiCap MLCCs feature high reliability, flexible termination, and protection from short circuit failures. Typical applications include DC/DC converter, battery management, PTC heater controller, DC/AC converter, automotive manufacturers, EV, and HEV.
StackiCap™ Surface Mount MLC Capacitors
Knowles Capacitors Syfer StackiCap™ surface mount MLCs are designed to provide high CV in compact packages and offer the greatest volumetric efficiency and CV per unit mass of any high voltage X7R ceramic capacitors available. Syfer has conceived, developed and protected, GB Pat. App. 1210261.2, a unique process in order to deliver this groundbreaking product. Combined with FlexiCap™ stress relieving terminations these parts have the potential to replace film and tantalum capacitors and make many stacked products obsolete.
X2Y Integrated Passive Components
The Syfer X2Y E03 Integrated Passive Component is a 3 terminal EMI chip device. When used in balanced line applications, the revolutionary design provides simultaneous line-toline and line-to-ground filtering, using a single ceramic chip. In this way, differential and common mode filtering are provided in one device.