Kingbright HELI-UM Miniature SMD Chip LEDs

Kingbright HELI-UM 0.65mm x 0.35mm SMD Miniature Chip LEDs offer a wide viewing angle and are high-intensity LEDs in a miniature 0201 footprint with low power consumption. These LEDs are designed with AlGalnP and InGaN chips and are ready to shine with exceptional brightness. The HELI-UM LEDs are highly compatible with automatic placement equipment and can be easily utilized similarly to 0201 passive components. The compact 0201 industrial standard size eliminates any physical restraints and fits perfectly into any commercial portable products, consumer wearables, and disposable healthcare applications.

Features

  • Compact SMD 0201 footprint
  • Compatible with automatic placement equipment
  • Low power consumption
  • MSL2 moisture sensitivity level
  • RoHS Compliant
  • Wide viewing angle

Applications

  • Backlight
  • Healthcare applications
  • Home and smart appliances
  • Status indicator
  • Wearable and portable devices

Technical Specifications

Parameters Values
Size 0.65mm x 0.35mm x 0.2mm
Operating temperature range -40°C to +85°C
Power dissipation range 16mW to 34mW
Reverse voltage 5V
Electrostatic discharge threshold range 250V to 450V

HELI-UM Miniature SMD Chip LEDs Dimensions & Reflow Profile

HELI-UM Miniature SMD Chip LEDs Dimensions HELI-UM Miniature SMD Chip LEDs Dimensions in mm

Video

This TTI Tech Specs video on Kingbright HELI-UM miniature SMD LEDs explains that these devices come in a compact SMD 0201 footprint and are compatible with automatic placement equipment.

See video transcript below

Video Transcript

I’m fairly tall and sometimes people envy my ability to reach the top shelf in stores, but I envy their ability to fit in small spaces, like economy seats in planes. Kingbright has taken fitting into small spaces to the extreme with their HELI-UM UltraMiniature series LEDs, with a 0201 package that has the world’s smallest footprint at 0.65mm x 0.35mm x 0.20mm.

This is over 50% smaller than 0402 LEDs making the HELI-UM series ideal for space-constrained portable devices, such as mobile and wearable applications or disposable medical devices. They’re offered in white and a variety of colors with exceptional brightness to suit different backlighting and indicator needs and have a wide viewing angle for easy visibility.

Despite their small size, HELI-UM series LEDs are compatible with automatic placement equipment similar to other 0201 components, allowing for rapid and low-cost assembly.

View More Kingbright Videos and Resources