Kingbright HELI Series LEDs

Kingbright HELI Series LEDs are high-brightness and energy-efficient single color illumination LEDs that produce a maximum luminous output of 12000mcd. The HELI series features AlGalnP and InGaN materials that provide high efficacy and superior light extraction. These devices come in SMD and through-hole packages in true green, red, orange, and amber colors. The HELI LEDs operate over a temperature range from -40°C to +85°C and offer a forward voltage range from 1.5V to 6V. These components are ideal for high-volume applications such as automotive, consumer electronics, healthcare, instrumentation, and traffic signals.

Features

  • Applicable in a wide range of market sectors
  • Available in blue, true green, red, orange, and amber colors
  • Available in various industry standard packages
  • Improved color performance and brightness
  • Reliable and robust
  • RoHS compliant
  • SMD packages are compatible with automated placement equipment

Applications

  • Automotive equipment
  • Consumer electronics
  • Healthcare
  • Instrumentation
  • Interior switches
  • Message panels
  • Traffic signs

Technical Specifications

Parameters Values
Electrostatic discharge threshold range 200V to 3000V
Forward voltage range 1.5V to 6V
Power dissipation range 75mW to 120mW
Operating temperature range -40°C to +85°C