Kingbright HELI-Ultraminiature 0201 SMD LEDs

Kingbright HELI-Ultraminiature 0201 SMD LEDs feature a wide 140° viewing angle and a low 5mA power consumption. These SMD LEDs are high-intensity light-emitting diodes in an ultra-small 0.65mm x 0.35mm x 0.20mm 0201 package. The HELI-ultraminiature 0201 SMD LEDs have a moisture sensitivity level of 2 and a luminous intensity range from 30mcd to 320mcd. These LEDs operate at a reverse voltage rating of 5V and an operating temperature range from -40°C to +85°C. These SMD LEDs are ideal for various applications, including backlights, healthcare, home appliances, status indicators, and wearable devices.

Features

  • Compact SMD 0201 footprint
  • Compliant with automatic placement equipment
  • High-intensity LEDs
  • Low power consumption
  • MSL level 2
  • RoHS-compliant
  • Wide 140° viewing angle

Applications

  • Backlight
  • Enterprise solutions 
  • Healthcare
  • Home appliances
  • Robotic and automation systems
  • Status indicator
  • Wearable devices

Technical Specifications

Parameters Values
Size 0.65mm x 0.35mm x 0.2mm
Operating Temperature Range -40°C to +85°C
Power Dissipation Range 16mW to 34mW
Reverse Voltage 5V
Electrostatic Discharge Threshold Range 250V to 450V