Kingbright APTD1608 Series 0603 Dome Lens SMD LEDs

Kingbright APTD1608 Series 0603 Dome Lens Surface Mount Device (SMD) LEDs offer low power consumption, wide viewing angle of up to 60°, and moisture sensitivity level of 3. These LEDs are available in blue, green, orange, red, white, and yellow and are RoHS-compliant with lead-free materials. The APTD1608 dome lens SMD LEDs operate within the temperature range from -40°C to +85°C with a reverse voltage of 5V. These components come with a capacitance range from 27pF to 100pF and are used in backlighting, signage, appliance indicators, and healthcare applications.

Features

  • 1.6mm x 0.8mm SMD LED, 0.95mm thickness
  • Halogen-free
  • Ideal for backlight and indicator
  • Low power consumption
  • Moisture sensitivity level of 3
  • RoHS compliant
  • Wide viewing angle

Applications

  • Appliance indicators
  • Backlighting
  • Healthcare applications
  • Interior and exterior automotive lights
  • Signage
  • Wearable and portable devices

Technical Specifications

Parameters Emitting color (Material) Wavelength(nm) Capacitance (pF) Power dissipation (mW) Operating temperature (°C) Viewing angle (degree) Resources
Series
APTD1608SECK/J3-PF Hyper Red (AlGaInP) 625 27 84 -40 to +85 60 Datasheet (PDF)
APTD1608SECK/J4-PF Super Bright Orange (AlGaInP) 605 27 84 -40 to +85 60 Datasheet (PDF)
APTD1608SYCK/J3-PF Super Bright Yellow (AlGaInP) 590 45 75 -40 to +85 60 Datasheet (PDF)
APTD1608VBC/D Blue (InGaN) 470 100 120 -40 to +85 60 Datasheet (PDF)
APTD1608ZGCK Green (InGaN) 525 45 102.5 -40 to +85 60 Datasheet (PDF)