Kingbright HELIDOME Series SMD LEDs offer narrow viewing angles and high-intensity light output. These LEDs are available in industry-standard footprints of 0603, 0805, and 1206. The domed lens design enhances light concentration and performance. These devices feature a compact package, compatible with automation placement, and operate within a temperature range from -40°C to +85°C. The HELIDOME LEDs use AlGaInP and InGaN technologies, ensuring low power consumption and durability. These SMD components provide a moisture sensitivity level of MSL-3, RoHS compliance, and availability in the full color spectrum. The ELIDOME series SMD LEDs are suitable for backlighting, status indicators, home appliances, and healthcare devices.
Kingbright HELIDOME Series SMD LEDs
Features
- -40°C to +85°C operating and storage temperature range
- 0603, 0805, 1206 industry-standard package sizes
- 2mm x 1.25mm SMD LED with a 1.05mm thickness
- 3000pcs per reel packaging
- Full color spectrum availability
- Low power consumption for energy efficiency
- MSL-3 moisture sensitivity level
- RoHS and REACH compliant for environmental standards
- Water clear lens for enhanced clarity
- Wide viewing angle varying by color and package type
Applications
- Backlight
- Healthcare devices
- Home appliances
- Portable devices
- Status indicators
- Wearable devices