KEMET T495 Tantalum Capacitors
KEMET T495 Tantalum Capacitors are designed for applications requiring low ESR, high ripple current capability, and resistance to high surge currents. These capacitors incorporate a robust MnO₂ design and undergo high-stress electrical conditioning to ensure performance and reliability. The T495 capacitors are moisture sensitivity level (MSL) 1 compliant, offering unlimited floor life under ≤30°C/85% RH conditions. These devices operate within a temperature range from -55°C to +125°C, with a rated capacitance range from 0.47µF to 1000µF and a voltage range from 2.5V to 50V. Applications include DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features
- Aging tested reliability
- Gold plated termination option
- Halogen free construction
- High surge endurance
- Improved in rush protection
- Low ESR performance
- Moisture sensitivity level 1 qualified
- RoHS compliant solder options
- Tape and Reel packaging
- UL94 V-0 epoxy encapsulation
Applications
- Control units with high ripple current
- DC/DC converters
- Portable electronics
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Voltage Range | 2.5V to 50V |
| Leakage Current | ≤ 0.01CV (µA) |
| Rated Capacitance Range | 0.47µF to 1000µF |
| Capacitance Tolerance | ±10% and ±20% |
| Operating Temperature Range | -55°C to +125°C |