KEMET T494 Tantalum Surface Mount Capacitors
KEMET T494 Series Industrial-Grade MnO2 Tantalum Surface Mount Capacitors provide unparalleled overall performance and value by fusing its tried-and-true solid tantalum technology with the newest materials, technologies, and automation. T494 capacitors are categorized as Moisture Sensitivity Level (MSL) 1 under J STD 020 and meet or exceed the requirements of EIA standard 535BAAC. The T494 tantalum capacitors are specifically engineered for highly automated surface mount processes and offer lower ESR than the T491 model. These T494 industrial-grade capacitors feature an operating temperature range from -55°C to +125°C and a voltage rating range from 2.5VDC to 50VDC. Typical applications include control units, DC/DC converters, and portable electronics.
Features
- 100% surge current tested on sizes c, d, e, u, v, and x
- As per EIA 481, taped and reeled
- Case with a laser marking
- Cases with low-profile dimensions
- Epoxy without halogen
- Fulfills or surpasses EIA standard 535BAAC
- Gold-plated terminations are optional
- Increased range values
- Lead-free and RoHS-compliant terminations
- Symmetrical and compliant terminations
Applications
- Control units
- DC/DC converters
- Portable electronics
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 0.1μF to 1000μF |
| Operating temperature range | -55°C to +125°C |
| Tolerance | ±10% and ±20% |
| Voltage rating range | 2.5VDC to 50VDC |