JAE MX81 Series Automotive Connectors
JAE MX81 Series Automotive Connectors interface with small vehicle control modules and are compatible with various wire sizes. The MX81 series utilizes the same crimp socket terminals as the sealed MX80 series, ensuring reliable connections in both sealed and unsealed areas. These connectors meet USCAR-2 testing standards and use UL94 V-0 rated material. MX81 connectors support 2.54mm pitch pin contacts, offer multiple color-coded key configurations, and feature 0.64mm tab size with a one-piece socket housing and hinged retainer. Typical applications include sensors, lighting, and general automotive applications.
Features
- Available in multiple color-coded key configurations for easy identification
- Features a one-piece socket housing with a hinged retainer for secure assembly
- Follows ISO, JASO, EWCAP, and VDA standards
- Pin header is compatible with through-hole reflow, and the housings are made from UL94 V-0 rated material
- Successfully tested to USCAR-2 standards
- Suitable for compact designs
- Uses the same socket contacts as the sealed MX80 series
Applications
- Electronic Control Units (ECUs)
- Lighting
- Other general automotive applications
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Contact pitch | 2.54mm |
| Dielectric withstanding voltage | 500V AC (1 minute) |
| Number of positions | 2, 4 |
| Operating temperature range | -40°C to +125°C |
| Tab size | 0.64mm |