JAE MX34 Series Automotive Connectors
JAE MX34 Series Automotive Connectors are compact, high-density non-waterproof connectors available in board-to-cable and in-line types. The MX34 connectors include an on-board type available in both straight and right-angle configurations, with a choice of one or two rows for each type. These connectors are also available in surface mount (SMT) and through-hole configurations. The MX34 automotive connectors find use in connecting various units such as body-chassis ECU, sensors, and switches.
Features
- Available in 1 row or 2 rows
- Available in board-to-cable, in-line, and on-board types
- Available in straight or right-angle orientations
- Available in surface mount (SMT) and through-hole
- Many positions available
- Reliable mating ensured by mechanical lock system
- Socket housings available in beige, black, and gray
Applications
- Connecting various units such as body-chassis ECU, sensors, switches
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Current | 3 A |
| Contact Resistance | 5 mΩ Maximum |
| Dielectric Withstanding Voltage | 1000 VACr.m.s. (1 minute) |
| Insulation Resistance | 100 MΩ Minimum |
| Operating Temperature Range | -40º C to +85º C |