JAE MX19 Series Automotive Connectors

JAE MX19 Series Automotive Connectors are compact, waterproof 040 contact connectors designed for harsh environments and weather conditions used in cable-to-cable applications. The MX19 connectors have a mechanical lock system that indicates completed mating with an audible click, and is design to withstand vibration and tension. These connectors find use in company car units and automotive applications where space is limited and waterproofing is required.

Features

  • Audible click when mated
  • Compact
  • Grommet with rear cover
  • Terminals with a two-plate spring mechanism
  • Waterproof and JIS D0203 S1 compliant

Applications

  • Automotive applications where space is limited and devices are required to be waterproof
  • Compact car units, such as the door side mirrors

Technical Specifications

Parameters Values
Contact Pitch 2.5mm
Number of Positions 2, 4
Rated Current 5A
Dielectric Withstanding Voltage 1000 VACr.m.s. (1 minute)
Insulation Resistance 100MΩ Minimum
Contact Resistance 10mΩ Maximum (initial)
Operating Temperature Range -40ºC to +85ºC