JAE MX23A Waterproof Automotive Connectors
JAE MX23A Automotive Waterproof Board-to-Cable Connectors offer high-performance, automotive-grade waterproof connectors for board-to-cable automotive systems. These connectors feature a low-profile design with a board mounting height of 18.3mm and a maximum socket connector height of 22.2mm. The MX23A connectors utilize two leaf springs for socket contact and have a large chamfer to protect the grommet. A front cap helps detect incomplete insertion, and a waterproof grommet and a seal ring protect against water ingress. These connectors are used in waterproof equipment for automobiles, motorcycles, and general waterproof applications.
Features
- Board mounting height of 18.3mm
- Chamfer on the front edge to protect the grommet
- Front cap for detecting incomplete insertion
- Low-profile design
- Maximum socket connector height of 22.2mm
- Seal ring for water ingress protection
- Two leaf springs for reliable socket contact
- Waterproof grommet for crimped socket contact
Applications
- Automotive equipment
- General waterproof equipment
- Motorcycles
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 2.5mm |
| Current rating | 3A |
| Minimum insulation resistance | 100MΩ |
| Initial maximum contact resistance | 5mΩ |
| Operating temperature range | -40°C to +125°C |
| Dielectric withstand voltage (AC) | 1000Vrms |