Honeywell PX3 Series Heavy Duty Pressure Transducers

Honeywell PX3 Series Heavy Duty Pressure Transducers use piezoresistive sensing technology and ASIC signal conditioning, housed in durable brass. The PX3 transducers measure pressure ranges from 1bar to 50bar (15psi to 700psi) with absolute and sealed gage options, providing accurate and stable performance across a temperature range of -40°C to +125°C. These transducers offer multiple output options and are compatible with standard pressure port types and electrical connections. The PX3 pressure transducers are designed for reliable operation in demanding environments, featuring ingress protection and compliance with global standards.

Features

  • -40°C to +125°C operating temperature range
  • 3.5mA maximum current consumption
  • Calibrated and temperature compensated
  • Compliant with RoHS, REACH, CE, and UKCA
  • Ingress protection: IP65, IP67, or IP69K, depending on connector type
  • Pressure range: 1bar to 50bar (15psi to 700psi)
  • Six standard pressure port types, including a hermetically sealed tube port

Applications

  • Industrial:
    • Air compressor system pressure
    • Refrigerant pressure monitoring in HVAC/R systems
  • Transportation:
    • Air system monitoring
    • Hydraulic oil pressure monitoring