Honeywell PX2 Series Heavy Duty Pressure Transducers

Honeywell PX2 Series Heavy Duty Pressure Transducers are configurable sensors with piezoresistive technology and ASIC-based signal conditioning in stainless steel housings. These pressure transducers measure absolute, sealed gage, or vented gage pressure and are calibrated for offset, sensitivity, temperature effects, and non-linearity. Available in various configurations and operate reliably under harsh conditions. The PX2 Series complies with RoHS and ISO 9001 standards. Typical applications include air compressors and HVAC/R systems.

Features

  • -40°C to +125°C operating and compensated temperature range
  • 100G mechanical shock
  • Flame retardant: UL 94 HB (standard) or UL 94 V-0 (optional)
  • Ingress protection: rated up to IP69K
  • Output types: current, regulated, or ratiometric
  • Pressure ports: multiple options, including SAE, ISO, and NPT standards
  • Pressure range: 1bar to 70bar (15psi to 1000psi)
  • Pressure reference: absolute, sealed gage, or vented gage
  • Radiated immunity: up to 100V/m (ISO 11452-2)
  • Response time: less than 2ms
  • Total Error Band: ±2.0% Full Scale Span (FSS)
  • Vibration: 20G sweep, 10Hz to 2000Hz

Applications

  • Air compressor system pressure monitoring
  • Air system monitoring in transportation
  • Hydraulic oil pressure monitoring
  • Refrigerant pressure monitoring in HVAC/R systems