Honeywell MICRO SWITCH V15 Switches

Honeywell MICRO SWITCH V15 Basic Standard Switches are electromechanical switches designed to offer reliable performance in a standardized package. These switches are available in pin plunger and lever styles, with multiple termination options to meet different design requirements. The V15 switches are UL/CSA, cUL, ENEC, and CQC approved and are available in 0.1A, 5A, 10A, 16A, 22A, and 26A electrical ratings. These devices feature a snap-spring mechanism, a minimum mechanical life of two million cycles for certain designs, and global certifications. Typical applications include float switches, flow switches, and operator controls.

Features

  • Available with pin plunger and lever actuators
  • Minimum mechanical life of two million cycles
  • Snap-spring operating mechanism
  • Six certified electrical ratings
  • Standard package sizes
  • UL, CE, UKCA, cUL, ENEC, and CQC approved

Applications

  • Float switches
  • Flow switches
  • Operator controls
  • Power switches
  • Presence detection

Technical Specifications

Parameters Values
Circuitry SPDT, SPNO, and SPNC
Electrical Ratings 0.1A, 5A, 10A, 16A, 22A, and 26A
Mechanical Life 1 million cycles
Operating Force Range 0.15N to 3.92N
Operating Temperature Range -25°C to +85°C
-25°C to +125°C
-25°C to +150°C