Honeywell V15W2 Series MICRO SWITCH Basic Switches are snap-action mechanisms housed in plastic enclosures for reliable performance. Designed for Zone 2 hazardous locations, the switches are sealed to prevent flammable gases from entering the switching cavity. The V15W2 switches are capable of handling 5A electrical loads and support over one million mechanical operations. Various actuator options and operating forces provide adaptability for different applications. The V15W2 basic switches meet UL, cUL, ENEC, CQC, and IEC Ex standards for global use.
Honeywell V15W2 Series MICRO SWITCH Basic Switches
Features
- Available with gold contacts for low-energy circuits
- Certified for UL, cUL, ENEC, CQC, and IEC Ex
- Compatible with multiple actuator styles
- IP67 equivalent sealing
- Options of 100gf or 200gf
- Over one million mechanical operations
- Quick-connect terminals
- Supports up to 5A loads
- Universally accepted package size
Applications
- Appliances
- Commercial refrigeration
- HVAC/R systems:
- Furnace
- Refrigeration
- Ventilation
- Ice makers
- Valve actuators