Honeywell MICRO SWITCH V15W Watertight Miniature Switches
Honeywell MICRO SWITCH V15W Watertight Miniature Switches provide reliable industrial-grade performance with IP67 environmental sealing and current ratings up to 10A. These switches feature sealing with silicone rubber plungers, epoxy resin, and silver alloy or gold-plated silver alloy contacts for controlling logic level and power-duty circuits. The MICRO SWITCH V15W series operates within a temperature range from -40°C to +85°C with a minimum insulation resistance of 100MΩ. Applications include commercial appliances, industrial equipment, medical equipment, and off-road vehicles.
Features
- Available with 300mm pre-leaded wire
- Flexible design options
- Pin plunger and stainless steel lever options
- Sealed plunger and epoxy resin construction
- Silver alloy or gold-plated contacts
- UL, cUL, CQC, and ENEC certified
Applications
- ATV and off-road vehicles
- Food packaging plant
- Forklifts and riding lawn mowers seat
- Garbage and salt trucks
- Golf carts
- Medical equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Initial Switch Resistance | 300mΩ |
| Minimum Insulation Resistance | 100MΩ |
| Operating Temperature Range | -40°C to +85°C |
| Dielectric Strength | 500Vac |
| Current Rating Range | 0.1A to 10A |