HARTING M12 Overmolded A, D, and X-Code Cable Assemblies

HARTING M12 Overmolded A, D, and X-Code Cable Assemblies are designed with a robust PushPull locking mechanism that simplifies installation while minimizing space and clearance requirements. These cable assemblies feature a minimum of 60Vdc voltage rating, a 4A current rating (0.5A for X-Code), and offer between 3 to 8 contacts. The M12 A, D, and X-Code cable assemblies meet IEC 61076-2-010 standards and are designed to handle shock and vibration as per IEC 61373. These assemblies are shielded and are rated IP65/67.  M12 Overmolded A, D, and X-Code cable assemblies are available in yellow, green, or black cable jackets, and are made from PVC, PUR, or EtherRail materials. Typical applications include automation, machinery, and robotics.

Features

  • Available in yellow, green, and black jacket colors
  • Made with PVC/PUR/EtherRail jacket material 
  • Overmolded design
  • PushPull locking mechnism
  • Shock and vibration proof in accordance with IEC 61373
  • Tool/Torque-free installation process

Applications

  • Automation
  • DC power supply
  • Energy
  • Junction boxes
  • Machinery
  • Motor connections
  • Robotics
  • Sensor/actuator connections

Technical Specifications

Parameters Values
Number of Contacts 3 to 8
Current Rating 4A
0.5A (X-Code)
Operating Temperature Range -40°C to +85°C
Protection Rating IP65/IP67
Voltage Rating 60Vdc to 250Vdc