HARTING M12 Receptacles with Integrated Magnetics
HARTING M12 Receptacles with Integrated Magnetics are designed for systems in which Ethernet-capable components are connected to networks. These receptacles protect chips in devices by means of galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. The M12 connectors with integrated magnetics combine the functions of an IP65/67 connector and a transformer with no increase in size. HARTING M12 Magnetics saves up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via POE+ as well as better signal integrity since connectors and transformers work in a coordinated manner.
Features
- Combines functions of connecter and transformer required for Ethernet with no increase in size
- IP65/67 environmental protection
- Protection of Ethernet chip from an external voltage
- Provides power transfer via PoE+ and improved signal integrity
- Space savings up to 30%
- Simplification of design and design-in of circuit cards
Applications
- Industrial Ethernet devices:
- Routers
- Switches
- Routers
- Industrial-equipment and devices
- Programmable Logic Computers (PLCs)
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | Up to 3A |
| Data transfer rates | 1/10Gbps |
| Durability | 100 mating cycles |
| Operating temperature range | -40°C to +85°C |
| Voltage rating | 57V |