HARTING ix Industrial Mini PushPull Connectors
HARTING ix Industrial Mini PushPull Connectors are dust and water-resistant variations of the ix Industrial Gbit Ethernet Interface. The ix Industrial Mini PushPull connectors come with a 30% shorter housing compared to the RJ45 PushPull variant. These ix Industrial Connectors offer a visible identification of the security clip by means of a yellow tab that indicates the direction of mating orientation. HARTING ix Industrial Mini PushPull connectors feature an operating temperature range from -40°C to +70°C. Typical applications include automation, transportation, control terminals, cameras, and small drives.
Features
- 30% shorter compared to the RJ45 PushPull variant
- Compact design
- Highly reliability
- Integrated security clip in yellow color avoids unwanted operation
- Optical indicators for mating orientation
- Time-saving during installation and deployment on the field
- Suitable for Ethernet or Cat 6A 10Gbps
Applications
- Automation
- Cameras
- Connections inside cabinets
- Control terminals
- Energy
- Machinery and robotics
- Passenger information and entertainment systems
- Small drives
- Transportation
- Vibratory conveyors
- Wireless access points
Technical Specifications
| Parameters | Values |
|---|---|
| Cable diameter range | 4.5mm to 7.5mm |
| IP rating | IP 65/67 |
| Operating temperature range | -40°C to +70°C |
| Shielding | 360° |
| Wire gauge range | 26AWG to 28AWG (10 poles) stranded |