HARTING PushPull Connectors
HARTING PushPull connectors are a small form factor industrial connector series for data, signal, and power. The PushPull connectors rely strongly on their internal locking mechanisms, which provide a secure and robust connection without any requirement to twist into place or use levers. This innovation makes connection and disconnection of the connector simple, even in the case of outdoor connectors or hard-to-reach locations. The audible click lets the user know when a connection is in place. Thanks to the corrosion resistance of the plastic housings and hoods, the HARTING PushPull connectors can be used as outdoor electrical connectors.
Features
- Available in rectangular or circular PushPull form factors making it suitable for all applications
- Comfortable, fast, and safe installation that includes audible feedback
- Connection and disconnection without any tools and just a single hand
- Field-installable multi-feature option available
- Full portfolio - functional for power, signal, and data connections
- High-density nature provides space
- Reliable use everywhere, including outdoors and when waterproof connectors are needed
Applications
- Automation and device construction
- Data centers
- Robotics and automobile production
- Telecommunications and cameras
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Transfer speeds up-to | 10Gbps |
| IP rating | IP65, IP67, IP68 |