HARTING har-flex Power Connectors
HARTING har-flex Power Connectors are available in a variety of pin counts, with male and female connectors. These connectors and headers have a robust design and can achieve a current rating of 18A per pin. These har-flex power connectors and headers offer an operating temperature range from -55°C to +125°C. The connectors and headers feature increased current ratings compared to the standard har-flex connectors and remove the need to pair contacts to achieve the required current rating. These har-flex power cable connectors are specially developed for demanding power transmission systems from cable to board. Typical applications include transportation, automation, medical, smart infrastructure, and robotics industries.
Features
- Available in angled and straight termination
- Does not require contact pairing to achieve the required current rating
- Maximum use of space on PCB with SMT
- Robust latching mechanism
- Robust SMT or THR contact designs
- Separate power and signal connector
- Through hole provides improved robustness and heat dissipation
Applications
- Actuators/sensors
- Automation
- Battery/battery management
- Control cabinets
- Controllers
- Diagnostic Devices
- Drives
- Embedded systems
- HMI
- I/O Systems
- Machinery
- Passenger information
- Power supplies
- Signaling
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 22.5A |
| Maximum Rated voltage | 250V |
| Durability | >500 cycles |
| Operating temperature range | -55°C to +125°C |
| Pin counts | 2, 3, 4, 5, 6, 12 |