HARTING har-flex Hybrid Connectors
HARTING har-flex Hybrid Connectors combine signal and power connections with 1.27mm and 2.54mm contact spacing. These connectors can handle up to 26A per pin and are available with different termination options, including signal SMT, power SMT, and through-hole reflow. The har-flex Hybrid connectors come in various pin count configurations, and both male and female versions are offered in right-angle and straight orientations. These connectors are constructed with a Liquid Crystal Polymer (LCP) insulation body, feature a rated voltage of 150V, and operate within a temperature range of -55°C to +125°C. Typical applications include transportation, machinery, medical devices, and robotics.
Features
- Available in straight and angled termination
- Combination of signal and power contacts
- Improved heat dissipation
- Liquid crystal polymer isolation body
- Power SMT, signal SMT, or through-hole reflow termination
- Robust and flexible design
- Save time by placing just one connector on PCB
- Versatile and small in nature
Applications
- Actuators
- Battery management
- Controllers
- Drives
- Embedded systems
- Passenger information
- Power supplies
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 26A |
| Rated voltage | 150V |
| Operating temperature range | -55°C to +125°C |
| Durability | 500 mating cycles |