HARTING Han S 450 Plus Connectors

HARTING Han S 450 Plus Connectors are reliable, waterproof power connectors designed for energy storage systems. These connectors feature integrated coding, a secondary locking mechanism, and busbar or screw terminal options for secure, error-free connections in harsh environments. The Han S 450 plus connectors operate within a temperature range from -40°C to +125°C with a voltage rating of 2000Vdc. These components feature a 15kV impulse voltage rating and durability of 500 mating cycles. Typical applications include battery energy storage systems, outdoor machinery, mining power conversion, mobile machinery, AGVs, and robotics. 

Features

  • Available in red, black, orange, and blue color options
  • Busbar and screw terminal options
  • Integrated coding 
  • IP69K outdoor-rated design
  • Reliable, waterproof connectors
  • Secondary locking
  • Snap-fit and secondary locking mechanism

Applications

  • AGVs
  • Battery energy storage systems
  • Data center power boxes
  • Mining power conversion
  • Mobile machinery
  • Outdoor machinery

Technical Specifications

Parameters Values
Voltage Rating 2000Vdc
Rated Impulse Voltage 15kV
Insulation Resistance >109Ω
Contact Resistance ≤0.3mΩ
Number of Contacts 1
Operating Temperature Range -40°C to +125°C
Durability  500 cycles