HARTING Han S Modular Battery Storage Connectors
HARTING Han S Modular Battery Storage Connectors are designed for modular battery storage systems and meet technical and UL 4128 standards for stationary energy storage. These connectors support currents up to 200A at 1500V and feature compact housings that rotate 360°. The Han S Modular Battery Storage connectors operate within a temperature range from -40°C to +125°C. These connectors provide intuitive locking for hoods, housings, and contacts, ensuring secure and compliant plug-in connections.
Features
- Complies with all relevant UL energy storage standards:
- UL1973, UL9540, and UL4128
- Easy and fast assembly and disassembly
- Error-free connections
- High flexibility
- Recessed and insulated conductive elements
- Safe installations
- Straight attachment housing with an angled plug that has integrated pivotable elements
- Visual color and physical keying of connectors
Applications
- Energy storage modules in a storage cabinet
- Modular energy storage systems
- Optimal reliability for connected units
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | ≤0.3mΩ |
| Rated current | 200A |
| Rated voltage | 1500V |
| Rated impulse voltage | 8kV |
| Mating cycles | ≥500 |
| Operating temperature range | -40°C to +125°C |