HARTING Han S 120 Heavy Duty Power Connectors

HARTING Han S 120 Heavy Duty Power Connectors are front-mounting single-pole connectors designed for high-power transmissions. These connectors support rated currents up to 120A at a voltage of 1500V and feature finger-safe contacts with options for bolt or busbar terminations, as well as visual indicators for locking status. The Han S 120 power connectors are resistant to vibrations, come in various colors, and include a mechanical coding system to prevent incorrect connections. Typical applications include energy storage, machinery, and robotics.

Features

  • Can be rotated 360°
  • Eliminates incorrect installation
  • Flexibility in storage system design
  • Inability to incorrectly plug connections
  • Increased safety for operators during installation and maintenance
  • Optimized protection at both mating faces of contacts
  • Quick visual indicator of +ve or –ve pole
  • Recessed and insulated conductive elements
  • Straight attachment housing with an angled plug that has integrated pivotable elements
  • Visual color and physical keying of connectors

Applications

  • Electrified lift and material handling
  • Energy storage
  • Machinery
  • Robotics

Technical Specifications

Parameters Values
Voltage rating 1500V
Cable Outer Diameter Range 5.5mm to 12.5mm
Rated impulse voltage 8kV
Insulation resistance ≥108Ω
Contact resistance ≤0.3mΩ
Number of Contacts 1
Operating temperature range -40°C to +125°C
Mating cycles  >500