HARTING Han-Modular Push-In Connectors
HARTING Han-Modular Push-In Connectors are equipped with the Push-In termination technique, which reduces assembly times by up to 30% while increasing field flexibility significantly. The Push-In termination technology is an advanced development of the cage-clamp technology. This technology provides the possibility to assemble different types of wires. Han-Modular Push-In connectors feature a current rating range from 10A to 40A and a voltage rating range from 250V to 830V. These Han-Modular Push-In connectors are used in distribution boxes, control equipment, robotics, railway, and intralogistics equipment.
Features
- Available in Han E, EE, DD, C and CC modules
- Compatibility with similar products using various termination methods
- Direct insertion of the conductor into the contact chamber can cut assembly time by up to 30%
- Flexibility in crimp and field installation
- Maximum adaptability for effective processing
- Maximum flexibility appropriate for stranded wires, solid conductors, and ferrules
- RoHS compliant
- Tool-free termination makes it simple to handle
- Versatility of usage with different wire kinds
Applications
- Control equipment
- Distribution boxes
- Energy
- Intralogistics equipment
- Machinery
- Railway
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 10A to 40A |
| Number of contacts | 3,4,6,8 & 12 |
| Voltage rating range | 250V to 830V |
| Wire size range | 10AWG to 26AWG |