HARTING Han-Modular Connectors
HARTING Han-Modular Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. The Han-Modular Connectors can combine electrical, optical, gaseous, and power connections in one easy assembly. The Han-Modular Connector System features a current rating range from 5A to 200A and a voltage rating range from 50V to 5000V. These devices come with an operating temperature range from -40°C to +125°C, and combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Typical applications include energy distribution and storage, machinery, robotics, and wind energy.
Features
- Combines multiple connectors in one unit
- Enables faster installation
- Flammability rating of UL 94 V-0
- Future-proof thanks to flexible enhancements
- Reduces component and site costs
- Reduction of installation time and production downtimes
- Saves space efficiently
- Significant reduction in space requirements
- Supports future upgrades easily
Applications
- Energy distribution and storage
- Machinery
- Robotics
- Transportation
- Wind energy
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 5A to 200A |
| Durability | >500 mating cycles (standard version) >10.000 mating cycles (HMC version) |
| Voltage Rating Range | 50V to 5000V |
| Inner Diameter Range (for Pneumatic Tubes) | 1.6mm to 10mm |
| Operating Temperature Range | -40°C to +125°C |