HARTING Han-Modular Domino Connectors

HARTING Han-Modular Domino Connectors provide maximum flexibility and scalability to meet specific needs with smaller, lighter connectors, and allow space savings of up to 50%. These Domino connector modules can be easily integrated into existing systems, existing frames, hoods, housings, or connector modules can be used and complemented. The Han-Modular Domino connectors feature an operating temperature range from -40°C to +125°C and a maximum current rating of 16A. These connectors are RoHS compliant and meet the IEC 60664-1 standards and allow for quick and easy installation. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.

Features

  • Combination of different connectors into one unit
  • Compatible with the components of the Han-Modular series
  • Cost savings on components and overall installation
  • Future-safe design with easy extension
  • Important space savings through compact connector design
  • Maximum flexibility and scalability to specific needs
  • Reduction of installation times by integrating multiple connections
  • RoHS compliant with IEC 60664-1 standard
  • Shorter installation times
  • Smaller and lighter connectors for efficient space usage
  • Support for multiple signal and data interfaces per connector
  • Sustainability through consistent modularization

Applications

  • Control cabinets
  • Conveyor systems
  • Injection molding
  • Metal forming
  • Packaging equipment
  • Paper processing machines
  • Semiconductor processing
  • Test and measurement systems

Technical Specifications

Parameters Values
Maximum Current Rating 16A
Minimum Voltage Range 32V
Operating Temperature Range -40°C to +125°C
Flammability Rating UL 94 V-0
Housing Material Polycarbonate
Maximum Number of Pins Per Domino 16

Video

This Tech Specs video for HARTING Han-Modular Domino Connectors explains that they provide maximum flexibility and scalability to respective needs with smaller, lighter connectors, allowing space savings of up to 50%.

See video transcript below

Video Transcript

Unlike a certain space-cowboy who clearly shot first, the HARTING Han-Modular Domino Connectors do far more than just provide a… solo… connection. This interconnect system is entirely modular, allowing for totally custom connector arrangements varying in cable size and pin density. Their industrial design makes them highly suited for mixed signal and power applications needing a singular cable solution, and space-constrained applications can see savings of as much as 50% in size. Individual domino connectors in the modular design can have as many as 16 pins, and the use of a combined modular solution vastly reduces installation time. With operating voltage ranges from 32V to 600V, current ratings from 4A to 16A, and an operating temperature range from -40°C to +125°C, the Han-Modular Domino connectors are the perfect solution for customized industrial systems including control cabinets, conveyor systems, injection molding systems, and test and measurement stations. 

View more HARTING resources