GIGAVAC GX Contactors
GIGAVAC GX Contactors are hermetically sealed contactors that can switch DC loads up to 800Vdc. These contactors are RoHS-compliant, can be mounted in any position, and feature an operating temperature range from -55°C to +85°C. The majority of GX contactors are cRUus approved. The GX contactors offer options that include normally open, normally closed latching contactors, and GX accessories come in 0544, 0697, 0856, 0857, and 1006 variants. Typical applications include buses, boats, heavy trucks, mining, factory automation, power management systems, and wave power systems.
Features
- Built-in coil suppression for all DC coils saves your engineering time and parts cost to add an external coil
- Chassis-level power terminals
- Hermetically sealed
- Not position sensitive can be mounted in any position for ease of installation
- RoHS-complaint and cRUus approved
- Side mount, compact package for easy installation on virtually any flat surface
- Stainless steel nuts, screws, washers, and mounting inserts, for years of corrosion-free service
- Stand-up mounting with integrated safety cover
Applications
- Boats
- Buses
- Electric and hybrid vehicles
- Emergency vehicles
- Heavy trucks and equipment
- Light rail
- Mining, oil, and factory automation
- Power management systems:
- Battery backup
- Battery charging
- Fuel cells
- Solar
- Wave power systems
- Wind
Technical Specifications
| Parameters | Values |
|---|---|
| Current Range | 150A to 1000A |
| Maximum Contact Resistance Range | 0.3mΩ to 1.5mΩ |
| Operating Temperature Range | -55˚C to +85˚C |
| Insulation Resistance | 100MΩ |