GIGAVAC 48V MX Contactors

GIGAVAC 48V MX Series Contactors feature a hermetically sealed chamber, protecting the coil, contacts, and electronics from external environmental conditions. These contactors feature a ceramic-to-metal weld that enables reliable operation in temperatures up to 200°C. These MX contactors have silver contacts providing durability and resistance to contact welding in applications with high inrush currents or overloads. These contactors use a dual coil design, reducing power consumption for coil operation. The MX series includes options such as normally open and normally closed latching contactors, accessories, and models with integrated current or voltage sensing capabilities. Typical applications include battery electric vehicles and photovoltaic controls.

Features

  • Built-in coil suppression for all DC coils:
  • Can be installed in any orientation without a reduction in performance
  • Chassis-level power terminals
  • Designed to meet UL1604 for Class I and II, Div 2 and Class III for use in hazardous locations
  • Hermetically sealed gas-filled chamber:
  • High-efficiency dual DC coils
  • IP67 for temporary water immersion for 30 min
  • IP69K for pressure washing
  • ISO8846 for protection against ignition around flammable gasses
  • Rugged ceramic seal rated to 200°C
  • SAE J1171-external ignition protection

Applications

  • Battery electric vehicles
  • DC fast charging
  • DC motor controller protection
  • Energy storage systems
  • Mining, oil, and factory automation
  • Photovoltaic controls
  • Power management systems

Technical Specifications

Parameters Values
Rated Voltage 48V
Rated Current Range 150A to 1000A
Maximum Operating Temperature 200°C
Mount Styles Chassis Mount
Standup
Side Mount