GIGAVAC GV Contactors
GIGAVAC GV Contactors are hermetically sealed, gas-filled contactors designed and built in accordance with IATF-16949, suitable for use in harsh environments. These contactors can be mounted in any axis or any orientation, making the installation easy. The GV contactors come with a salt fog standard of MIL-STD-810G and meet CE conformance standards with UL508 recognition. These contactors can operate up to +85˚C with a maximum contact resistance range from 0.2mΩ to 0.5mΩ. The GIGAVAC GV accessories are available for the GV35 connector with 4 wires, a 15-inch coil with auxiliary, and 2 wires, 15-inch with coil power only.
Features
- Can be mounted in any position for ease of installation
- Designed to meet UL1604 for class I and II, div 2, and class III for use in hazardous locations
- Environmental seal exceeds IP67 and IP69
- Hermetically sealed
- Main contact arrangements are available in form X
- Meets CE conformance standards and is UL508 recognized
- MIL-STD-810 salt fog
- Operates in explosive or harsh environments without oxidation or contamination of contacts
Applications
- Battery electric vehicles
- DC fast charging
- DC motor controller protection
- Energy storage systems
- Photovoltaic controls
Technical Specifications
| Parameters | Rated Voltage (V) | Dielectric withstand voltage (VRMS) | Insulation Resistance (MΩ) | Maximum contact resistance (mΩ) | Operating temperature range | Vibration, Sinusoidal | Resources |
|---|---|---|---|---|---|---|---|
| Series | |||||||
| GV12 | 100 | 2500 | 100 | 0.4 | -55˚C to +85˚C | 25G at 10Hz to 2000Hz Peak | Datasheet (PDF) |
| GV14 | 100 | 4000 | 100 | 0.4 | -55˚C to +85˚C | 25G at 10Hz to 2000Hz Peak | Datasheet (PDF) |
| GVL14 | 100 | 2500 | 100 | 0.4 | -55˚C to +85˚C | 20G at 10Hz to 2000Hz Peak | Datasheet (PDF) |
| GV200 | 800 | 2200 | 100 | 0.4 | -55˚C to +85˚C | 25G at 10Hz to 2000Hz Peak | Datasheet (PDF) |
| GV22 | 800 | 2500 | 100 | 0.4 | -55˚C to +85˚C | 25G at 10Hz to 2000Hz Peak | Datasheet (PDF) |
| GV24 | 800 | 2500 | 100 | 0.4 | -55˚C to +85˚C | 25G at 10Hz to 2000Hz Peak | Datasheet (PDF) |
| GV21 | 900 | 5000 | 500, min. at 500Vdc | 0.5 | -40°C to +85°C | 20G at 55Hz to 2000Hz Peak | Datasheet (PDF) |
| GV35 | 1000 | 4000 | 100 | 0.2 | -55˚C to +85˚C | 25G at 10Hz to 2000Hz Peak | Datasheet (PDF) |