EATON EFDKA DC-Link Capacitors

Eaton EFDKA Series DC-Link Capacitors use metalized polypropylene film to provide stable capacitance and low Equivalent Series Resistance (ESR) in high-frequency environments. These capacitors are optimized for high-ripple current handling and long operational life under elevated temperatures. The EFDKA series capacitors feature an operating temperature range from -55°C to +105°C and a voltage range from 450Vdc to 1200Vdc. These devices come with a capacitance range from 1uF to 200uF and self-inductance of <1nH/mm. Applications include automotive powertrains, industrial drives, solar inverters, and other high-power DC-link systems.

Features

  • AEC-Q200 compliant
  • Compact size
  • High capacitance stability
  • High ripple current capability
  • Lead-free termination suitable for reflow soldering
  • Long lifetime
  • Low ESR and ESL
  • Resistant to harsh environments
  • RoHS compliant
  • Wide operating temperature range

Applications

  • AC motor drive
  • Air conditioner
  • On-Board Charger (OBC)
  • Solar inverter
  • Switch-Mode Power Supplies (SMPS)
  • UPS
  • XEV DC/DC converter
  • XEV Traction inverter

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +105°C
Voltage Range 450Vdc to 1200Vdc
Capacitance Range 1uF to 200uF
Self Inductance <1nH/mm of Lead Spacing
Capacitance Tolerance ±5 and ±10